Part Details for MBR20150SCTF-G1 by Diodes Incorporated
Overview of MBR20150SCTF-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20150SCTF-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR20150SCTF-G1-ND
|
DigiKey | DIODE ARR SCHOTT 150V 10A TO220F Min Qty: 1 Lead time: 24 Weeks Container: Tube |
44 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
MBR20150SCTF-G1
|
Avnet Americas | Schottky Diode TO220-3 TUBE 1K - Rail/Tube (Alt: MBR20150SCTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.1746 / $0.2063 | Buy Now |
DISTI #
621-MBR20150SCTF-G1
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 0 |
|
$0.2290 / $0.6000 | Order Now |
DISTI #
MBR20150SCTF-G1
|
Avnet Americas | Schottky Diode TO220-3 TUBE 1K - Rail/Tube (Alt: MBR20150SCTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.1746 / $0.2063 | Buy Now |
DISTI #
MBR20150SCTF-G1
|
TME | Diode: Schottky rectifying, THT, 150V, 10Ax2, TO220FP, tube Min Qty: 1 | 0 |
|
$0.2670 / $0.7860 | RFQ |
|
Chip1Cloud | DIODE SCHOTT 150V 10A TO-220f-3 | 40000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 6300 |
|
$0.2173 / $0.2329 | Buy Now |