Part Details for MBR20200CS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of MBR20200CS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 1 pair of common cathodes 10A 760mV TO-252 Schottky Diodes ROHS | 555 |
|
$0.1208 / $0.2291 | Buy Now |