Part Details for MBR20200CT-BP by Micro Commercial Components
Overview of MBR20200CT-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR20200CT-BPMS-ND
|
DigiKey | DIODE ARR SCHOT 200V 20A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4995 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
833-MBR20200CT-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant | 10008 |
|
$0.5000 / $1.3300 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5000 | Buy Now |
DISTI #
MBR20200CT-BP
|
TME | Diode: Schottky rectifying, THT, 200V, 10Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.7000 / $1.0900 | RFQ |
Part Details for MBR20200CT-BP
MBR20200CT-BP CAD Models
MBR20200CT-BP Part Data Attributes
|
MBR20200CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR20200CT-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR20200CT-BP
This table gives cross-reference parts and alternative options found for MBR20200CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CT | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT-BP vs MBR20200CT |
MBR20H200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR20200CT-BP vs MBR20H200FCT_T0_00001 |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR20200CT-BP vs MBR20200CT |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CT-BP vs MBR20200CT |
STPR2420CT | 12A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | MBR20200CT-BP vs STPR2420CT |
MBR20200CTG | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT-BP vs MBR20200CTG |
MBR20200CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT-BP vs MBR20200CTD0 |
SR2020PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR20200CT-BP vs SR2020PTC0 |
MBR20200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT-BP vs MBR20200CTC0G |
SR2020G | Rectifier Diode, | Taiwan Semiconductor | MBR20200CT-BP vs SR2020G |