-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MBR20200CT-ND
|
DigiKey | SCHOTT TO-220AB 200V 20A 175DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4303 / $1.0700 | Buy Now |
DISTI #
637-MBR20200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AB, 200V, 20A RoHS: Compliant | 948 |
|
$0.6340 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - TO-220AB - 200V - 20A RoHS: Compliant | 0 |
|
$0.3649 / $0.5687 | Buy Now |
DISTI #
MBR20200CT-DIO
|
TME | Diode: Schottky rectifying, THT, 200V, 10Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.4490 / $0.8970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20200CT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MBR20200CT
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-04-20 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CT | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT vs MBR20200CT |
MBR20H200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR20200CT vs MBR20H200FCT_T0_00001 |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR20200CT vs MBR20200CT |
MBR20200CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CT vs MBR20200CT-BP |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CT vs MBR20200CT |
STPR2420CT | 12A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | MBR20200CT vs STPR2420CT |
MBR20200CTG | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT vs MBR20200CTG |
MBR20200CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT vs MBR20200CTD0 |
SR2020PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR20200CT vs SR2020PTC0 |
MBR20200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT vs MBR20200CTC0G |