Part Details for MBR20200CT by MDD (Microdiode Electronics)
Overview of MBR20200CT by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724592
|
Verical | Schottky Barrier Diode Min Qty: 300 Package Multiple: 50 | Americas - 8050 |
|
$0.2492 | Buy Now |
|
LCSC | 200V 890mV10A 10A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS | 185 |
|
$0.1271 / $0.2499 | Buy Now |