Part Details for MBR20200CT by Suzhou Good-Ark Electronics Co Ltd
Overview of MBR20200CT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR20200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-MBR20200CT-ND
|
DigiKey | DIODE ARR SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
845 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
Part Details for MBR20200CT
MBR20200CT CAD Models
MBR20200CT Part Data Attributes
|
MBR20200CT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR20200CT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR20200CT
This table gives cross-reference parts and alternative options found for MBR20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20200CT | Rectifier Diode, | Diodes Incorporated | MBR20200CT vs SBR20200CT |
MBRD20U200CT | Rectifier Diode, | KEC | MBR20200CT vs MBRD20U200CT |
MBR20200CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR20200CT vs MBR20200CT-HF |
TST20H200CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT vs TST20H200CW |
MBR20200CT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR20200CT vs MBR20200CT |
MBR20200CT+ | Rectifier Diode, | SPC Multicomp | MBR20200CT vs MBR20200CT+ |
SR20H200CA-C | Rectifier Diode, | Rectron Semiconductor | MBR20200CT vs SR20H200CA-C |
MBRD20200CT | Rectifier Diode, | Galaxy Microelectronics | MBR20200CT vs MBRD20200CT |
SBR20200CT-G | Rectifier Diode, | Diodes Incorporated | MBR20200CT vs SBR20200CT-G |
MBRB20200CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR20200CT vs MBRB20200CT-TP-HF |