-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR20200CT-ND
|
DigiKey | DIODE ARR SCHOT 200V 20A TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3035 In Stock |
|
$0.4672 / $1.2400 | Buy Now |
DISTI #
MBR20200CT
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR20200CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3178 | Buy Now |
DISTI #
821-MBR20200CTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 200V, Schottky Rectifier RoHS: Compliant | 1991 |
|
$0.5190 / $1.3800 | Buy Now |
|
Future Electronics | 20A, 200V, Schottky Rectifier RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4650 / $0.5550 | Buy Now |
DISTI #
MBR20200CT
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR20200CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3178 | Buy Now |
DISTI #
MBR20200CT
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR20200CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3178 | Buy Now |
DISTI #
MBR20200CT
|
EBV Elektronik | Diode Schottky 200V 20A 3-Pin TO-220AB Tube (Alt: MBR20200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 1650 |
|
Buy Now | |
DISTI #
2677438
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 20A, 200V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 527 |
|
$1.5999 / $1.7760 | Buy Now |
DISTI #
2677438
|
Farnell | SCHOTTKY RECTIFIER, 20A, 200V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 527 |
|
$0.6044 / $1.5610 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1300 |
|
$0.8417 / $0.9045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20200CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR20200CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CT | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT vs MBR20200CT |
MBR20H200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR20200CT vs MBR20H200FCT_T0_00001 |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR20200CT vs MBR20200CT |
MBR20200CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CT vs MBR20200CT-BP |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CT vs MBR20200CT |
STPR2420CT | 12A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | MBR20200CT vs STPR2420CT |
MBR20200CTG | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CT vs MBR20200CTG |
MBR20200CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT vs MBR20200CTD0 |
SR2020PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR20200CT vs SR2020PTC0 |
MBR20200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CT vs MBR20200CTC0G |