Part Details for MBR20200CTS-BP by Micro Commercial Components
Overview of MBR20200CTS-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR20200CTS-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBR20200CTS-BP-ND
|
DigiKey | DIODE ARR SCHOT 200V 20A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
525 In Stock |
|
$0.4288 / $1.1400 | Buy Now |
DISTI #
833-MBR20200CTS-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200Vr 140Vrms 200V 150A Ifsm 0.95V RoHS: Compliant | 0 |
|
$0.4280 / $1.1400 | Order Now |
|
Future Electronics | Schottky Barrier Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Tube | 1Tube |
|
$0.4100 | Buy Now |
DISTI #
MBR20200CTS-BP
|
TME | Diode: Schottky rectifying, THT, 200V, 10Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.5980 / $0.9200 | RFQ |
Part Details for MBR20200CTS-BP
MBR20200CTS-BP CAD Models
MBR20200CTS-BP Part Data Attributes
|
MBR20200CTS-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR20200CTS-BP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20200CTS-BP
This table gives cross-reference parts and alternative options found for MBR20200CTS-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CTS-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20200CT | Rectifier Diode, | Taiwan Semiconductor | MBR20200CTS-BP vs SBR20200CT |
VX20202CHM3/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR20200CTS-BP vs VX20202CHM3/P |
MBR20200CTS-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR20200CTS-BP vs MBR20200CTS-BP-HF |
MBRS20200CT | Rectifier Diode, | Diotec Semiconductor AG | MBR20200CTS-BP vs MBRS20200CT |
MBRS20200CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, | Taiwan Semiconductor | MBR20200CTS-BP vs MBRS20200CT-Y |
MBR20200CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTS-BP vs MBR20200CTH |