Part Details for MBR20200CTTU by onsemi
Overview of MBR20200CTTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR20200CTTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2766
|
Newark | Rectifier, Schottky, 20A, 200V, To-220Ab |Onsemi MBR20200CTTU Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.8040 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 200V V(RRM), SILICON, TO-220AB | 253 |
|
$0.5670 / $1.8900 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 200V V(RRM), SILICON, TO-220AB | 224 |
|
$0.8192 / $2.0480 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.5461 / $0.6425 | Buy Now |
DISTI #
4189833
|
Farnell | RECTIFIER, SCHOTTKY, 20A, 200V, TO-220AB RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 6000 |
|
$0.8317 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.3900 | RFQ |
Part Details for MBR20200CTTU
MBR20200CTTU CAD Models
MBR20200CTTU Part Data Attributes
|
MBR20200CTTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR20200CTTU
onsemi
Schottky Barrier Rectifier, 200 V, 20 A, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20200CTTU
This table gives cross-reference parts and alternative options found for MBR20200CTTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CTTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CT | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CTTU vs MBR20200CT |
MBR20H200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR20200CTTU vs MBR20H200FCT_T0_00001 |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR20200CTTU vs MBR20200CT |
MBR20200CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CTTU vs MBR20200CT-BP |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200CTTU vs MBR20200CT |
STPR2420CT | 12A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | MBR20200CTTU vs STPR2420CT |
MBR20200CTG | Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR20200CTTU vs MBR20200CTG |
MBR20200CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTTU vs MBR20200CTD0 |
SR2020PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR20200CTTU vs SR2020PTC0 |
MBR20200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTTU vs MBR20200CTC0G |