Part Details for MBR20200FCTE3/TU by Microchip Technology Inc
Overview of MBR20200FCTE3/TU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200FCTE3/TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3694
|
Newark | Schottky (Dual) 20A, 200V, Vf=0.90V, Tjmax = 175C To-220Ab Rohs Compliant: Yes |Microchip MBR20200FCTE3/TU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
MBR20200FCTE3/TU-ND
|
DigiKey | DIODE SCHOTTKY 20A 200V ITO220AB Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MBR20200FCTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR20200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
494-MBR20200FCTE3/TU
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky (dual) 20A, 200V, VF=0.90V, TJMAX = 175C RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
MBR20200FCTE3/TU
|
Microchip Technology Inc | Power Schottky _ TO-220AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9680 / $2.0280 | Buy Now | |
DISTI #
MBR20200FCTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR20200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
MBR20200FCTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR20200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for MBR20200FCTE3/TU
MBR20200FCTE3/TU CAD Models
MBR20200FCTE3/TU Part Data Attributes
|
MBR20200FCTE3/TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20200FCTE3/TU
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE; LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |