Part Details for MBR2045CT by Bytesonic Corporation
Overview of MBR2045CT by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR2045CT
MBR2045CT CAD Models
MBR2045CT Part Data Attributes:
|
MBR2045CT
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR2045CT
Bytesonic Corporation
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 45 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR2045CT
This table gives cross-reference parts and alternative options found for MBR2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR2045CT vs MBR2045CT-Y |
MGBR20V45CL-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs MGBR20V45CL-TQ2-T |
MBR20L45CT | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR2045CT vs MBR20L45CT |
MBR20U45CT | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR2045CT vs MBR20U45CT |
MBR20U45CT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR2045CT vs MBR20U45CT-H |
TGBR20L45CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs TGBR20L45CG-TA3-T |
MGBR20V45CL-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs MGBR20V45CL-TQ2-R |
TGBR20L45CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs TGBR20L45CL-TA3-T |
MGBR20V45CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs MGBR20V45CG-TQ2-R |
MGBR20V45CG-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2045CT vs MGBR20V45CG-TQ2-T |