Part Details for MBR2045F by Motorola Semiconductor Products
Overview of MBR2045F by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2045F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V 20A 570mV@10A TO-220F Schottky Barrier Diodes (SBD) ROHS | 1565 |
|
$0.0966 / $0.1868 | Buy Now |