Part Details for MBR2050PTH by Taiwan Semiconductor
Overview of MBR2050PTH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2050PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR2050PTH-ND
|
DigiKey | DIODE ARR SCHOTT 50V 20A TO247AD Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBR2050PTH
|
Avnet Americas | 20A, 50V, Schottky Rectifier - Rail/Tube (Alt: MBR2050PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8440 / $0.9335 | Buy Now |
DISTI #
821-MBR2050PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.8260 / $0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.8310 | Buy Now |
DISTI #
MBR2050PTH
|
Avnet Americas | 20A, 50V, Schottky Rectifier - Rail/Tube (Alt: MBR2050PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8440 / $0.9335 | Buy Now |
Part Details for MBR2050PTH
MBR2050PTH CAD Models
MBR2050PTH Part Data Attributes:
|
MBR2050PTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR2050PTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |