Part Details for MBR2060CT C0 by Taiwan Semiconductor
Overview of MBR2060CT C0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2060CT C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-MBR2060CTC0
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 60V Schottky Rec tifier RoHS: Compliant | 30 |
|
$1.0500 / $1.2800 | Buy Now |
Part Details for MBR2060CT C0
MBR2060CT C0 CAD Models
MBR2060CT C0 Part Data Attributes:
|
MBR2060CT C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MBR2060CT C0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |