Part Details for MBR2080CT by SMC Diode Solutions
Overview of MBR2080CT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2080CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR2080CT-ND
|
DigiKey | DIODE ARR SCHOTT 80V TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
949 In Stock |
|
$0.3062 / $0.9200 | Buy Now |
DISTI #
MBR2080CT-SMC
|
TME | Diode: Schottky rectifying, THT, 80V, 20A, TO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.4030 / $0.7510 | RFQ |
|
Chip1Cloud | 20A, 80V, TO-220AB, SCHOTTKY REC | 1720 |
|
RFQ |