MBR2090CT-M3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MBR2090CT-M3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MBR2090CT-M3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T1120
Newark 20A,90V, trench Sky Rect. |Vishay MBR2090CT-M3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6980
$0.6980 Buy Now
DISTI # MBR2090CT-M3/4W
Avnet Americas 20A,90V,TRENCH SKY RECT. (Alt: MBR2090CT-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 8,000 $0.6099
$0.6099 Buy Now
DISTI # 78-MBR2090CT-M34W
Mouser Electronics Schottky Diodes & Rectifiers 20A,90V,TRENCH SKY RECT. RoHS: Compliant 0
  • 8,000 $0.6580
$0.6580 Order Now
DISTI # MBR2090CT-M3/4W
TTI Schottky Diodes & Rectifiers 20A,90V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube Americas - 0
  • 8,000 $0.6500
$0.6500 Buy Now

CAD Models for MBR2090CT-M3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2090CT-M3/4W by Vishay Intertechnologies

MBR2090CT-M3/4W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR2090CT-M3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MBR2090CT-M3/4W

This table gives cross-reference parts and alternative options found for MBR2090CT-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2090CT-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2090CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_10001
VS-MBR2090CTKPBF 90V 20A SCHOTTKY TO-220 - Rail/Tube Vishay Semiconductors MBR2090CT-M3/4W vs VS-MBR2090CTKPBF
MBR2090CTG Schottky Barrier Rectifier, 20 A, 90 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MBR2090CT-M3/4W vs MBR2090CTG
MBR2090CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_00001
MBR2090CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2090CT-M3/4W vs MBR2090CT-G
USD2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation MBR2090CT-M3/4W vs USD2090CT
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Diodes Incorporated MBR2090CT-M3/4W vs MBR2090CT
VS-MBR2090CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-1PBF
MBR2090CT Schottky Barrier Rectifier, 20 A, 90 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MBR2090CT-M3/4W vs MBR2090CT
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MBR2090CT-M3/4W vs MBR2090CT
Part Number Description Manufacturer Compare
GCH20A09 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN KYOCERA Corporation MBR2090CT-M3/4W vs GCH20A09
MBR2090CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_T0_00001
VS-MBR2090CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-M3
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MBR2090CT-M3/4W vs MBR2090CT
VS-MBR2090CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-1PBF
MBR2090CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_10001
MBR2090CT-E3/4W DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2090CT-M3/4W vs MBR2090CT-E3/4W
MBR2090CT Schottky Barrier Rectifier, 20 A, 90 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MBR2090CT-M3/4W vs MBR2090CT
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Diodes Incorporated MBR2090CT-M3/4W vs MBR2090CT
MBR2090CTG Schottky Barrier Rectifier, 20 A, 90 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MBR2090CT-M3/4W vs MBR2090CTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2090CT-M3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2090CT-M3/4W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBR2090CT-M3/4W would you like to use for your alert(s)?
  • Please alert me when MBR2090CT-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2090CT-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2090CT-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2090CT-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2090CT-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2090CT-M3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: