There are no models available for this part yet.
Overview of MBR20H100CTG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBR20H100CTG by Taiwan Semiconductor
Part Data Attributes for MBR20H100CTG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MBR20H100CTG
This table gives cross-reference parts and alternative options found for MBR20H100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20H100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK, 4 PIN | Fagor Electrónica | MBR20H100CTG vs MBRS20100CT |
MBRS20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | MBR20H100CTG vs MBRS20100CT |
MBRS20100CT00TUC | Rectifier Diode, | Fagor Electrónica | MBR20H100CTG vs MBRS20100CT00TUC |
MBR2090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | MBR20H100CTG vs MBR2090CT |
MBRS20H100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBR20H100CTG vs MBRS20H100CT |
MBR20100CTB-BP | Rectifier Diode, | Micro Commercial Components | MBR20H100CTG vs MBR20100CTB-BP |
SBR20100CTB-13 | Rectifier Diode, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | MBR20H100CTG vs SBR20100CTB-13 |
MBR20100CTB-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR20H100CTG vs MBR20100CTB-BP-HF |
MBR2090CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20H100CTG vs MBR2090CTD0 |
MBR2090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | Galaxy Semi-Conductor Co Ltd | MBR20H100CTG vs MBR2090CT |
Related Parts for MBR20H100CTG
-
MB200Rectifier Diodes
-
MMBZ5248BW-7-FZener Diodes
-
CGA2B3X8R1C473K050BBFixed Capacitors
-
SM6T15CATransient Suppressors
-
BSC046N10NS3GPower Field-Effect Transistors
-
ATMEGA164PA-AUMicrocontrollers
-
HCJ0603ZT0R00Fixed Resistors
-
CS5301GDW32Switching Regulator or Controllers
-
MBT2222ADW1T1GSmall Signal Bipolar Transistors