MBR25150CTH
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 150V V(RRM), Silicon, TO-220AB,

Overview of MBR25150CTH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MBR25150CTH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-MBR25150CTH-ND
DigiKey DIODE ARR SCHOTT 50V 25A TO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.9417
$0.9417 Buy Now
DISTI # MBR25150CTH
Avnet Americas 25A, 150V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBR25150CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.7559
$0.7559 Buy Now
DISTI # 821-MBR25150CTH
Mouser Electronics Schottky Diodes & Rectifiers 25A, 150V, Schottky Rectifier RoHS: Compliant 0
  • 1,000 $0.9410
  • 2,500 $0.8940
  • 5,000 $0.8600
$0.8600 / $0.9410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks 0
  • 1,000 $1.0300
$1.0300 Buy Now

CAD Models for MBR25150CTH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR25150CTH by Taiwan Semiconductor

MBR25150CTH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.02 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
12.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR25150CTH
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 150V V(RRM), Silicon, TO-220AB,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR25150CTH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR25150CTH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR25150CTH would you like to use for your alert(s)?
  • Please alert me when MBR25150CTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR25150CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR25150CTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR25150CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR25150CTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR25150CTH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: