Part Details for MBR252 by DC Components Co Ltd
Overview of MBR252 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR252
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 25A, Ifsm: 400A Min Qty: 1 | 26 |
|
$0.8700 / $1.8700 | Buy Now |
DISTI #
MBR252-DC
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 25A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.8700 / $1.8700 | RFQ |