Diodes
MBR2560CT-BP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MBR2560CT-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for MBR2560CT-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MBR2560CT-BP-ND
DigiKey DIODE ARR SCHOTT 60V 25A TO220AB Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.4528
$0.4528 Buy Now
DISTI # 833-MBR2560CT-BP
Mouser Electronics Schottky Diodes & Rectifiers 25A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 5,000 $0.4370
$0.4370 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.4670
$0.4670 Buy Now

CAD Models for MBR2560CT-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR2560CT-BP by Micro Commercial Components

MBR2560CT-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR2560CT-BP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MBR2560CT-BP

This table gives cross-reference parts and alternative options found for MBR2560CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2560CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2560CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBR2560CT-BP vs MBR2560CT-E3/45
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MBR2560CT-BP vs MBR2560CT
MBR2560CT 25 A Schottky Barrier Rectifiers, 50-TUBE onsemi MBR2560CT-BP vs MBR2560CT
MBR2560CTE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR2560CT-BP vs MBR2560CTE3
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR2560CT-BP vs MBR2560CT
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fagor Electrónica MBR2560CT-BP vs MBR2560CT
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR2560CT-BP vs MBR2560CT
MBR2560CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2560CT-BP vs MBR2560CT-G
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation MBR2560CT-BP vs MBR2560CT
Part Number Description Manufacturer Compare
MBRB1560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components MBR2560CT-BP vs MBRB1560CT
MBR2560CTE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR2560CT-BP vs MBR2560CTE3
MBRB2560CT-TP-HF Rectifier Diode, Micro Commercial Components MBR2560CT-BP vs MBRB2560CT-TP-HF
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR2560CT-BP vs MBR2560CT
MBRB25H60CTHE3/81 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2560CT-BP vs MBRB25H60CTHE3/81
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fagor Electrónica MBR2560CT-BP vs MBR2560CT
MBRB30H60CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBR2560CT-BP vs MBRB30H60CT-E3/45
MBRB2560CTHE3/81 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBR2560CT-BP vs MBRB2560CTHE3/81
MBR30H60CTHE3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2560CT-BP vs MBR30H60CTHE3/45
SKFM3060C-D2 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2 Formosa Microsemi Co Ltd MBR2560CT-BP vs SKFM3060C-D2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2560CT-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2560CT-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR2560CT-BP would you like to use for your alert(s)?
  • Please alert me when MBR2560CT-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2560CT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2560CT-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2560CT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2560CT-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2560CT-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: