-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SOD-123FL 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4285
|
Newark | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V/ Reel |Onsemi MBR2H100SFT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now |
DISTI #
08AK6346
|
Newark | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V/ Reel |Onsemi MBR2H100SFT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 / $0.4160 | Buy Now |
DISTI #
81Y6507
|
Newark | Schottky Rect, 2A, 100V, Sod-123Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBR2H100SFT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 / $0.4160 | Buy Now |
DISTI #
MBR2H100SFT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1129 / $0.4000 | Buy Now |
DISTI #
MBR2H100SFT3G
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR2H100SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-MBR2H100SFT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 100V RoHS: Compliant | 0 |
|
$0.1120 / $0.3900 | Order Now |
|
Future Electronics | MBR2H100 Series 100 V 2 A Surface Mount Schottky Power Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1070 / $0.1100 | Buy Now |
DISTI #
MBR2H100SFT3G
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR2H100SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
MBR2H100SFT3G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1100 | Buy Now |
DISTI #
SMC-MBR2H100SFT3G
|
Sensible Micro Corporation | XSchottky Diode SOD-123 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1736 Container: Tape & Reel | 40 |
|
$0.0792 / $0.0940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2H100SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2H100SFT3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SOD-123FL 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | CASE 498-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |