Part Details for MBR2X050A060 by GeneSic Semiconductor Inc
Overview of MBR2X050A060 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2X050A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2X050A060-ND
|
DigiKey | DIODE MOD SCHOTT 60V 50A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4021 | Buy Now |
DISTI #
905-MBR2X050A060
|
Mouser Electronics | Discrete Semiconductor Modules 60V 100A Fwd Schottky RoHS: Compliant | 0 |
|
$43.6500 | Order Now |
|
NAC | 60V 100A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 78 Package Multiple: 78 | 0 |
|
$25.6100 / $29.5600 | Buy Now |