There are no models available for this part yet.
Overview of MBR2X080A150 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR2X080A150 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBR2X080A150-ND
|
DigiKey | DIODE MOD SCHOTT 150V 80A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5472 | Buy Now | |
DISTI #
905-MBR2X080A150
|
Mouser Electronics | Diode Modules 150V 160A Fwd Schottky RoHS: Compliant | 0 |
|
$40.5400 / $42.3100 | Order Now | |
NAC | 150V 160A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$47.6800 / $52.2900 | Buy Now |