Part Details for MBR2X080A200 by GeneSic Semiconductor Inc
Overview of MBR2X080A200 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2X080A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2X080A200-ND
|
DigiKey | DIODE MOD SCHOTT 200V 80A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5472 | Buy Now |
DISTI #
905-MBR2X080A200
|
Mouser Electronics | Discrete Semiconductor Modules 200V 160A Fwd Schottky RoHS: Compliant | 0 |
|
$48.6200 | Order Now |
|
NAC | 200V 160A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$31.3100 / $36.1200 | Buy Now |