Part Details for MBR30100LDT by JUXING Electronics
Overview of MBR30100LDT by JUXING Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30100LDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Dual Common Cathode 30A 810mV@15A TO-252 Schottky Barrier Diodes (SBD) ROHS | 2280 |
|
$0.0950 / $0.1003 | Buy Now |
|
LCSC | 100V Dual Common Cathode 30A 810mV15A TO-252 Schottky Barrier Diodes (SBD) ROHS | 2280 |
|
$0.0921 / $0.0973 | Buy Now |