Part Details for MBR3035CT by Taiwan Semiconductor
Overview of MBR3035CT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3035CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR3035CT-ND
|
DigiKey | DIODE ARR SCHOTT 35V 30A TO220AB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBR3035CT
|
Avnet Americas | 30A, 35V, Schottky Rectifier - Rail/Tube (Alt: MBR3035CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6682 / $0.7390 | Buy Now |
DISTI #
821-MBR3035CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 35V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.6320 / $0.7150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.7790 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 35 Volt, TO-3 | 52 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
MBR3035CT
|
Avnet Americas | 30A, 35V, Schottky Rectifier - Rail/Tube (Alt: MBR3035CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6682 / $0.7390 | Buy Now |
DISTI #
MBR3035CT
|
Avnet Americas | 30A, 35V, Schottky Rectifier - Rail/Tube (Alt: MBR3035CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6682 / $0.7390 | Buy Now |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ |
Part Details for MBR3035CT
MBR3035CT CAD Models
MBR3035CT Part Data Attributes
|
MBR3035CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR3035CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR3035CT
This table gives cross-reference parts and alternative options found for MBR3035CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3035CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3035CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR3035CT vs MBR3035CTHC0 |
MBR3035CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR3035CT vs MBR3035CTC0G |
MBR3035CT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR3035CT vs MBR3035CT-E3/45 |
MBR3035CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR3035CT vs MBR3035CTC0 |
MBR3035CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR3035CT vs MBR3035CT-BP-HF |
MBR3035CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR3035CT vs MBR3035CTD0G |
MBR3035CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR3035CT vs MBR3035CTD0 |