MBR3035CTC0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB,

Overview of MBR3035CTC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBR3035CTC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR3035CTC0G by Taiwan Semiconductor

MBR3035CTC0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.82 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR3035CTC0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR3035CTC0G

This table gives cross-reference parts and alternative options found for MBR3035CTC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3035CTC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR3035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Galaxy Semi-Conductor Co Ltd MBR3035CTC0G vs MBR3035CT
MBR3035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Galaxy Microelectronics MBR3035CTC0G vs MBR3035CT
MBR3035CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR3035CTC0G vs MBR3035CT-BP-HF
MBR3035CT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR3035CTC0G vs MBR3035CT-E3/45
MBR3035CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR3035CTC0G vs MBR3035CTD0
MBR3035CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR3035CTC0G vs MBR3035CTC0
MBR3035CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR3035CTC0G vs MBR3035CTD0G
Part Number Description Manufacturer Compare
MBR3035PT-PBF Rectifier Diode Digitron Semiconductors MBR3035CTC0G vs MBR3035PT-PBF
MBR3035WT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AC Motorola Semiconductor Products MBR3035CTC0G vs MBR3035WT
MBR3035PT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode Vishay Semiconductors MBR3035CTC0G vs MBR3035PT-E3/45
MBR3035WT-PBF Rectifier Diode Digitron Semiconductors MBR3035CTC0G vs MBR3035WT-PBF
PBYR30-35WT 15A, 35V, SILICON, RECTIFIER DIODE, TO-247 NXP Semiconductors MBR3035CTC0G vs PBYR30-35WT
SR3035PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Daco Semiconductor Co Ltd MBR3035CTC0G vs SR3035PT
PBYR3035PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon YAGEO Corporation MBR3035CTC0G vs PBYR3035PT
MBR3035PT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN Vishay Intertechnologies MBR3035CTC0G vs MBR3035PT-E3/45
MBR3035CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR3035CTC0G vs MBR3035CTC0
MBR3035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Galaxy Microelectronics MBR3035CTC0G vs MBR3035CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR3035CTC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR3035CTC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR3035CTC0G would you like to use for your alert(s)?
  • Please alert me when MBR3035CTC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR3035CTC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR3035CTC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR3035CTC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR3035CTC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR3035CTC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: