Part Details for MBR3035PT-E3/45 by Vishay Semiconductors
Overview of MBR3035PT-E3/45 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3035PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3035PT-E3/45-ND
|
DigiKey | DIODE ARR SCHOTT 35V 30A TO247AD Min Qty: 750 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3007 | Buy Now |
Part Details for MBR3035PT-E3/45
MBR3035PT-E3/45 CAD Models
MBR3035PT-E3/45 Part Data Attributes
|
MBR3035PT-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR3035PT-E3/45
Vishay Semiconductors
DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-247AD | |
Package Description | R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR3035PT-E3/45
This table gives cross-reference parts and alternative options found for MBR3035PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3035PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3035PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR3035PT-E3/45 vs MBR3035PTC0 |
MBR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon | Motorola Semiconductor Products | MBR3035PT-E3/45 vs MBR3035PT |
MBR3035PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR3035PT-E3/45 vs MBR3035PTHC0 |
PBYR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon | YAGEO Corporation | MBR3035PT-E3/45 vs PBYR3035PT |
MBR3035PT | Rectifier Diode, | Taitron Components Inc | MBR3035PT-E3/45 vs MBR3035PT |
SR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Daco Semiconductor Co Ltd | MBR3035PT-E3/45 vs SR3035PT |
MBR3035PT | 15A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBR3035PT-E3/45 vs MBR3035PT |
MBR3035PTHR | Rectifier Diode | Digitron Semiconductors | MBR3035PT-E3/45 vs MBR3035PTHR |
MBR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MBR3035PT-E3/45 vs MBR3035PT |