Part Details for MBR3035PT by onsemi
Overview of MBR3035PT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR3035PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7214
|
Newark | Schottky Rectifier Cmn Cthd 30A To-247Ad, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):30A, Forward Voltage Vf Max:760Mv, Product Range:-, Diode Case Style:To-247Ad, Diode Configuration:Common Cathode Rohs Compliant: Yes |Onsemi MBR3035PT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
MBR3035PT
|
Avnet Americas | Diode Schottky 35V 30A 3-Pin(3+Tab) TO-247AD Rail - Rail/Tube (Alt: MBR3035PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR3035PT
|
Avnet Americas | Diode Schottky 35V 30A 3-Pin(3+Tab) TO-247AD Rail - Rail/Tube (Alt: MBR3035PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR3035PT
|
Avnet Americas | Diode Schottky 35V 30A 3-Pin(3+Tab) TO-247AD Rail - Rail/Tube (Alt: MBR3035PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
RFQ |
Part Details for MBR3035PT
MBR3035PT CAD Models
MBR3035PT Part Data Attributes
|
MBR3035PT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR3035PT
onsemi
30 A Schottky Barrier Rectifiers, 900-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340CC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR3035PT
This table gives cross-reference parts and alternative options found for MBR3035PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3035PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR3035PT vs MBR3035PT |
MBR3035PT-S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3035PT vs MBR3035PT-S |
MBR3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3035PT vs MBR3035PT |
MBR3035PTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | MBR3035PT vs MBR3035PTL |
MBRF3035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, | General Instrument Corp | MBR3035PT vs MBRF3035PT |
PBYR30-35PT | 30A, 35V, SILICON, RECTIFIER DIODE | NXP Semiconductors | MBR3035PT vs PBYR30-35PT |
MBR3035PT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3035PT vs MBR3035PT-G |
MBR3035PTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR3035PT vs MBR3035PTP |
MBR30H35PT-E3/45 | DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR3035PT vs MBR30H35PT-E3/45 |
MBR3035PT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR3035PT vs MBR3035PT-BP |