Part Details for MBR3045CT-LJ by Diodes Incorporated
Overview of MBR3045CT-LJ by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3045CT-LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3045CT-LJ
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR3045CT-LJ) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR3045CT-LJ
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR3045CT-LJ) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for MBR3045CT-LJ
MBR3045CT-LJ CAD Models
MBR3045CT-LJ Part Data Attributes:
|
MBR3045CT-LJ
Diodes Incorporated
Buy Now
|
Compare Parts:
MBR3045CT-LJ
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |