Part Details for MBR3045CTE3/TU by Microchip Technology Inc
Overview of MBR3045CTE3/TU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3045CTE3/TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3045CTE3/TU-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO220AB Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBR3045CTE3/TU
|
Avnet Americas | 30A, 45V, VF=0.70V, TJMAX = 175C - Rail/Tube (Alt: MBR3045CTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR3045CTE3/TU
|
Avnet Americas | 30A, 45V, VF=0.70V, TJMAX = 175C - Rail/Tube (Alt: MBR3045CTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR3045CTE3/TU
|
Avnet Americas | 30A, 45V, VF=0.70V, TJMAX = 175C - Rail/Tube (Alt: MBR3045CTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
NAC | Schottky RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for MBR3045CTE3/TU
MBR3045CTE3/TU CAD Models
MBR3045CTE3/TU Part Data Attributes
|
MBR3045CTE3/TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MBR3045CTE3/TU
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |