Part Details for MBR3045WT by SMC Diode Solutions
Overview of MBR3045WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3045WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1064-ND
|
DigiKey | DIODE ARR SCHOTT 45V TO247AD Min Qty: 3000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6812 | Buy Now |
DISTI #
MBR3045WT-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 30A, TO247AD, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.8500 / $1.0700 | RFQ |
Part Details for MBR3045WT
MBR3045WT CAD Models
MBR3045WT Part Data Attributes:
|
MBR3045WT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR3045WT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |