Part Details for MBR3060PT by Yangzhou Yangjie Electronics Co Ltd
Overview of MBR3060PT by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3060PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3060PT-YAN
|
TME | Diode: Schottky rectifying, THT, 60V, 30A, TO247-3, tube Min Qty: 1 | 0 |
|
$0.5980 / $0.9070 | RFQ |
Part Details for MBR3060PT
MBR3060PT CAD Models
MBR3060PT Part Data Attributes
|
MBR3060PT
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR3060PT
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 30A, 60V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |