Part Details for MBR3060PTH by Taiwan Semiconductor
Overview of MBR3060PTH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3060PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR3060PTH-ND
|
DigiKey | DIODE ARR SCHOTT 60V 30A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2875 | Buy Now |
DISTI #
MBR3060PTH
|
Avnet Americas | 30A, 60V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBR3060PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0198 / $1.1280 | Buy Now |
DISTI #
821-MBR3060PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.9980 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.1900 | Buy Now |
DISTI #
MBR3060PTH
|
Avnet Americas | 30A, 60V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBR3060PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0198 / $1.1280 | Buy Now |
DISTI #
MBR3060PTH
|
Avnet Americas | 30A, 60V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBR3060PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0198 / $1.1280 | Buy Now |
Part Details for MBR3060PTH
MBR3060PTH CAD Models
MBR3060PTH Part Data Attributes
|
MBR3060PTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR3060PTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |