Part Details for MBR30H45PT-E3/45 by Vishay Intertechnologies
Overview of MBR30H45PT-E3/45 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for MBR30H45PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7586
|
Newark | Rectifier Diodes,common Cathode,schottky,45V V(Rrm),to-247Ad |Vishay MBR30H45PT-E3/45 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1400 | Buy Now |
DISTI #
MBR30H45PT-E3/45
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR30H45PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0066 / $1.2787 | Buy Now |
DISTI #
625-MBR30H45PT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45 Volt 30A Dual Common-Cathode RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
MBR30H45PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 45 Volt 30A Dual Common-Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
MBR30H45PT-E3/45
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR30H45PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0066 / $1.2787 | Buy Now |
DISTI #
MBR30H45PT-E3/45
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR30H45PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0066 / $1.2787 | Buy Now |
Part Details for MBR30H45PT-E3/45
MBR30H45PT-E3/45 CAD Models
MBR30H45PT-E3/45 Part Data Attributes
|
MBR30H45PT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR30H45PT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |