-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0012
|
Newark | Schottky Rectifier, 3A, 100V, Do-201Ad, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:790Mv, Forward Surge Current:150Arohs Compliant: Yes |Onsemi MBR3100G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
81AC9008
|
Newark | Rec Surm 3A 100V Shtky Rohs Compliant: Yes |Onsemi MBR3100G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 70 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 56 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 3A DO201AD | 22000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
1459058
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 3A, DO-201AD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2441 / $0.4374 | Buy Now |
DISTI #
1459058
|
Farnell | DIODE, SCHOTTKY, 3A, DO-201AD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.3896 / $0.6980 | Buy Now |
|
LCSC | 100V 790mV3A 3A DO-201AD Schottky Barrier Diodes (SBD) ROHS | 112 |
|
$0.3387 / $0.5909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR3100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR3100G
onsemi
Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR3100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | General Instrument Corp | MBR3100G vs SB3100 |
MBR3100RLG | Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MBR3100G vs MBR3100RLG |
MBR3100 | Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | MBR3100G vs MBR3100 |