Part Details for MBR3150_B0_10001 by PanJit Semiconductor
Overview of MBR3150_B0_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3150_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR3150_B0_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V Schottky 3A RoHS: Compliant | 0 |
|
$0.0970 / $0.1860 | Order Now |
|
NAC | 150V,Schottky,DO-201AD,3A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MBR3150_B0_10001
MBR3150_B0_10001 CAD Models
MBR3150_B0_10001 Part Data Attributes
|
MBR3150_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR3150_B0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR3150_B0_10001
This table gives cross-reference parts and alternative options found for MBR3150_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3150_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3150-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Won-Top Electronics Co Ltd | MBR3150_B0_10001 vs SB3150-T3-LF |
SR3150-AP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | MBR3150_B0_10001 vs SR3150-AP-HF |
SR3150-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, DO-201AD, 2 PIN | Micro Commercial Components | MBR3150_B0_10001 vs SR3150-TP |
SR3150-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | MBR3150_B0_10001 vs SR3150-BP |
SB3150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | MBR3150_B0_10001 vs SB3150 |
SB3150TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | MBR3150_B0_10001 vs SB3150TR |
SB3150-TB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Won-Top Electronics Co Ltd | MBR3150_B0_10001 vs SB3150-TB |
SB3150AMP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | MBR3150_B0_10001 vs SB3150AMP |
SB3150-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Won-Top Electronics Co Ltd | MBR3150_B0_10001 vs SB3150-T3 |
SB3150-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, | Won-Top Electronics Co Ltd | MBR3150_B0_10001 vs SB3150-LF |