Part Details for MBR35100R by GeneSic Semiconductor Inc
Overview of MBR35100R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MBR35100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2796
|
Newark | Schottky Rectifier, 100V, 35A, Do-203Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:35A, Forward Voltage Max:840Mv, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor MBR35100R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 | Buy Now |
DISTI #
MBR35100RGN-ND
|
DigiKey | DIODE SCHOTTKY REV 100V 35A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6570 | Buy Now |
DISTI #
905-MBR35100R
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V - 35A Schottky Rectifier RoHS: Compliant | 0 |
|
$13.4800 | Order Now |
|
NAC | 100V 35A DO-4 Silicon Stud Rectifier - Schottky (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$14.9900 / $17.2900 | Buy Now |
Part Details for MBR35100R
MBR35100R CAD Models
MBR35100R Part Data Attributes:
|
MBR35100R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR35100R
GeneSic Semiconductor Inc
100V 35A Silicon Schottky Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MBR35100R
This table gives cross-reference parts and alternative options found for MBR35100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR35100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR35100RHR | Rectifier Diode | Digitron Semiconductors | MBR35100R vs MBR35100RHR |
MBR35100R-PBF | Rectifier Diode | Digitron Semiconductors | MBR35100R vs MBR35100R-PBF |