MBR360
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201,

Overview of MBR360 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBR360 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-MBR360CT-ND
DigiKey DIODE SCHOTTKY 60V 3A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk 1375
In Stock
  • 1 $0.4700
  • 10 $0.3540
  • 25 $0.3196
  • 100 $0.2207
  • 250 $0.1858
  • 500 $0.1510
  • 1,700 $0.1162
  • 3,400 $0.1045
  • 5,100 $0.0987
  • 11,900 $0.0900
  • 42,500 $0.0842
  • 85,000 $0.0755
$0.0755 / $0.4700 Buy Now
DISTI # 637-MBR360
Mouser Electronics Schottky Diodes & Rectifiers Schottky, DO-201, 60V, 3A RoHS: Compliant 4984
  • 1 $0.5800
  • 10 $0.4130
  • 100 $0.2880
  • 500 $0.2530
  • 1,000 $0.2350
  • 1,700 $0.1740
  • 8,500 $0.0930
  • 23,800 $0.0860
  • 49,300 $0.0830
$0.0830 / $0.5800 Buy Now
Onlinecomponents.com Schottky Diode - DO-201 - 60V - 3A RoHS: Compliant 6800 Factory Stock
  • 1,700 $0.0882
  • 3,400 $0.0826
  • 8,500 $0.0787
  • 25,500 $0.0694
  • 51,000 $0.0675
  • 100,300 $0.0665
  • 151,300 $0.0655
  • 251,600 $0.0645
$0.0645 / $0.0882 Buy Now
DISTI # 78442815
Verical Diode Schottky 60V 3A 2-Pin DO-201 Ammo Min Qty: 575 Package Multiple: 1 Americas - 2913
  • 575 $0.1218
  • 1,700 $0.1106
$0.1106 / $0.1218 Buy Now
DISTI # MBR360-DIO
TME Diode: Schottky rectifying, THT, 60V, 3A, DO201, Ufmax: 0.74V Min Qty: 3 2913
  • 3 $0.2840
  • 25 $0.1300
  • 100 $0.1160
  • 500 $0.1030
  • 1,700 $0.0930
$0.0930 / $0.2840 Buy Now
Master Electronics Schottky Diode - DO-201 - 60V - 3A RoHS: Compliant 6800 Factory Stock
  • 1,700 $0.0882
  • 3,400 $0.0826
  • 8,500 $0.0787
  • 25,500 $0.0694
  • 51,000 $0.0675
  • 100,300 $0.0665
  • 151,300 $0.0655
  • 251,600 $0.0645
$0.0645 / $0.0882 Buy Now

CAD Models for MBR360 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR360 by Diotec Semiconductor AG

MBR360
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.74 V
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR360
    Diotec Semiconductor AG
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201,
    VS

Alternate Parts for MBR360

This table gives cross-reference parts and alternative options found for MBR360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS360GP Rectifier Diode, CHENMKO Enterprise Co Ltd MBR360 vs SS360GP
SR306HA0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MBR360 vs SR306HA0G
SR360C1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd MBR360 vs SR360C1

Related Parts for MBR360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR360 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR360 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of MBR360 would you like to use for your alert(s)?
  • Please alert me when MBR360 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR360 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR360.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR360 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: