Part Details for MBR360 by Motorola Semiconductor Products
Overview of MBR360 by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 369 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-204AE | 600 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-204AE | 555 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-204AE | 295 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-204AE | 281 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-204AE | 8 |
|
$0.5224 / $0.6530 | Buy Now |
Part Details for MBR360
MBR360 CAD Models
MBR360 Part Data Attributes
|
MBR360
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBR360
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |