Part Details for MBR400200CTR by GeneSic Semiconductor Inc
Overview of MBR400200CTR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBR400200CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7209
|
Newark | Schottky Rectifier, Module, 400A, 200V, Repetitive Peak Reverse Voltage:200V, Average Forward Current:400A, Forward Voltage Max:920Mv, Diode Module Configuration:Dual Common Anode, Diode Case Style:Twin Tower, No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBR400200CTR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3500 / $87.6200 | Buy Now |
DISTI #
MBR400200CTR-ND
|
DigiKey | DIODE MOD SCHOT 200V 200A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3983 | Buy Now |
DISTI #
905-MBR400200CTR
|
Mouser Electronics | Discrete Semiconductor Modules 200V 400A Reverse RoHS: Compliant | 0 |
|
$98.8100 | Order Now |
|
NAC | 200V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$85.9700 / $99.1900 | Buy Now |
Part Details for MBR400200CTR
MBR400200CTR CAD Models
MBR400200CTR Part Data Attributes:
|
MBR400200CTR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR400200CTR
GeneSic Semiconductor Inc
200V 400A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR400200CTR
This table gives cross-reference parts and alternative options found for MBR400200CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR400200CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF400200R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, TO-244AB, | GeneSic Semiconductor Inc | MBR400200CTR vs MBRF400200R |