-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4295
|
Newark | 100V 40A Schottky Mbr Series To-247Ad/ Tube |Littelfuse MBR40100WT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
F7352-ND
|
DigiKey | DIODE SCHOTTKY 100V 20A TO247AD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
17 In Stock |
|
$2.1883 / $4.5000 | Buy Now |
DISTI #
576-MBR40100WT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 20A 100V Rectifier RoHS: Compliant | 12820 |
|
$2.1700 / $4.4500 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 2x 20A 100V Rectifier RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$2.2400 / $2.3600 | Buy Now |
DISTI #
MBR40100WT
|
TTI | Schottky Diodes & Rectifiers 2x 20A 100V Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.0800 | Buy Now |
DISTI #
2773817
|
Farnell | SCHOTTKY RECT, 100V, 40A, TO-247AD RoHS: Compliant Min Qty: 20000 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$2.3652 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 100V TO247AD THT | 0 |
|
$4.3712 / $4.8083 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR40100WT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR40100WT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR40100WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40100WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60100WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR40100WT vs MBR60100WT |
MBR40100WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR40100WT vs MBR40100WT |