Part Details for MBR40150PT by Taiwan Semiconductor
Overview of MBR40150PT by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR40150PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR40150PT-ND
|
DigiKey | DIODE ARR SCHOT 150V 40A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5985 | Buy Now |
DISTI #
MBR40150PT
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR40150PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0887 | Buy Now |
DISTI #
821-MBR40150PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.2300 / $1.3500 | Order Now |
Part Details for MBR40150PT
MBR40150PT CAD Models
MBR40150PT Part Data Attributes
|
MBR40150PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR40150PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR40150PT
This table gives cross-reference parts and alternative options found for MBR40150PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40150PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60200PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR40150PT vs MBR60200PT |
MBR40150PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR40150PT vs MBR40150PT |
DSEE30-12A | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | MBR40150PT vs DSEE30-12A |
HER3007PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR40150PT vs HER3007PT |
MBR40200PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR40150PT vs MBR40200PT |
DSEP60-025A | Rectifier Diode, 1 Phase, 1 Element, 60A, 250V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-2 | IXYS Corporation | MBR40150PT vs DSEP60-025A |
APT10SC60BHB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon Carbide, TO-247AD, TO-247, 3 PIN | Advanced Power Technology | MBR40150PT vs APT10SC60BHB |
MBR30200PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR40150PT vs MBR30200PT |
DH90-06A | Rectifier Diode, 1 Phase, 1 Element, 87A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | MBR40150PT vs DH90-06A |
MBR6060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR40150PT vs MBR6060PT |