MBR40150PTH
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN

Overview of MBR40150PTH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBR40150PTH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-MBR40150PTH-ND
DigiKey DIODE ARR SCHOT 150V 40A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 900 $1.5985
$1.5985 Buy Now
DISTI # MBR40150PTH
Avnet Americas Diode Schottky 150V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR40150PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube 0
  • 900 $1.0887
$1.0887 Buy Now
DISTI # 821-MBR40150PTH
Mouser Electronics Schottky Diodes & Rectifiers 40A, 150V, Schottky Rectifier RoHS: Compliant 0
  • 900 $1.3500
  • 2,700 $1.2800
  • 5,400 $1.2300
$1.2300 / $1.3500 Order Now

CAD Models for MBR40150PTH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR40150PTH by Taiwan Semiconductor

MBR40150PTH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
TO-3P, 3 PIN
Reach Compliance Code
not_compliant
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.01 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
330 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR40150PTH
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR40150PTH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR40150PTH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR40150PTH would you like to use for your alert(s)?
  • Please alert me when MBR40150PTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR40150PTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR40150PTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR40150PTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR40150PTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR40150PTH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: