Part Details for MBR40200CT-BP by Micro Commercial Components
Overview of MBR40200CT-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR40200CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBR40200CT-BP-ND
|
DigiKey | DIODE ARR SCHOT 200V 40A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3080 In Stock |
|
$0.7641 / $1.8200 | Buy Now |
DISTI #
833-MBR40200CT-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 200Vr 140Vrms 200V 450A Ifsm 0.90V RoHS: Compliant | 0 |
|
$0.7640 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7650 | Buy Now |
DISTI #
MBR40200CT-BP
|
TME | Diode: Schottky rectifying, THT, 200V, 20Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$1.1000 / $1.6600 | RFQ |
Part Details for MBR40200CT-BP
MBR40200CT-BP CAD Models
MBR40200CT-BP Part Data Attributes:
|
MBR40200CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR40200CT-BP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR40200CT-BP
This table gives cross-reference parts and alternative options found for MBR40200CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40200CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR40200CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR40200CT-BP vs MBR40200CT-BP-HF |