Part Details for MBR40200WT by SMC Diode Solutions
Overview of MBR40200WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR40200WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1073-ND
|
DigiKey | DIODE ARR SCHOTT 200V TO247AD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
270 In Stock |
|
$0.9353 / $2.2300 | Buy Now |
DISTI #
MBR40200WT-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 40A, TO247AD, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$1.2500 / $1.5600 | RFQ |
Part Details for MBR40200WT
MBR40200WT CAD Models
MBR40200WT Part Data Attributes:
|
MBR40200WT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR40200WT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |