-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8808
|
Newark | Rectifier Diode, Single, 250 V, 40 A, To-220Ab, 3, 970 Mv Rohs Compliant: Yes |Onsemi MBR40250TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 557 |
|
$1.2100 / $2.5300 | Buy Now |
DISTI #
MBR40250TGOS-ND
|
DigiKey | DIODE SCHOTTKY 250V 40A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1723 In Stock |
|
Buy Now | |
DISTI #
863-MBR40250TG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 250 RoHS: Compliant | 353 |
|
$0.9430 / $2.2500 | Buy Now |
|
Future Electronics | MBR Series 40 A 250 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9500 / $1.1100 | Buy Now |
|
Future Electronics | MBR Series 40 A 250 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9500 / $1.1100 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Schottky, 40A, 250V, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.9360 / $1.1000 | Buy Now |
DISTI #
MBR40250TG
|
TME | Diode: Schottky rectifying, THT, 250V, 40A, TO220-3, tube Min Qty: 1 | 100 |
|
$1.3300 / $2.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 115 |
|
$2.1474 / $2.2823 | Buy Now |
DISTI #
MBR40250TG
|
Avnet Asia | Diode Schottky 250V 40A 3-Pin(3+Tab) TO-220AB Rail (Alt: MBR40250TG) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8884 / $1.0787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR40250TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR40250TG
onsemi
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR40250TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40250TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR40250T | 40A, 250V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | MBR40250TG vs MBR40250T |
MBR40250 | Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MBR40250TG vs MBR40250 |