Part Details for MBR4045PT-E3/45 by Vishay Semiconductors
Overview of MBR4045PT-E3/45 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4045PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR4045PT-E3/45GI-ND
|
DigiKey | DIODE ARR SCHOTT 45V 40A TO247AD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1341 In Stock |
|
$1.0434 / $2.4000 | Buy Now |
|
New Advantage Corporation | MBR4035PT Series 45 V 400 A Dual Common-Cathode Schottky Rectifier - TO-247AD RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 13110 |
|
$1.2700 / $1.3600 | Buy Now |
Part Details for MBR4045PT-E3/45
MBR4045PT-E3/45 CAD Models
MBR4045PT-E3/45 Part Data Attributes
|
MBR4045PT-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR4045PT-E3/45
Vishay Semiconductors
DIODE 20 A, 45 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-247AD | |
Package Description | R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045PT-E3/45
This table gives cross-reference parts and alternative options found for MBR4045PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045PTHR | Rectifier Diode | Digitron Semiconductors | MBR4045PT-E3/45 vs MBR4045PTHR |
MBR4045PT | 40 A, 45 V Schottky Rectifier, 1500-TUBE | onsemi | MBR4045PT-E3/45 vs MBR4045PT |
MBR4045PT-PBF | Rectifier Diode | Digitron Semiconductors | MBR4045PT-E3/45 vs MBR4045PT-PBF |
MBR4045PTG | 40 A, 45 V Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MBR4045PT-E3/45 vs MBR4045PTG |