-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7604
|
Newark | Rectifier Diodes,common Cathode,schottky,60V V(Rrm),to-247Ad |Vishay MBR40H60PT-E3/45 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
MBR40H60PT-E3/45
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR40H60PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2945 / $1.6445 | Buy Now |
DISTI #
625-MBR40H60PT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 40A Dual Common-Cathode RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 60 Volt 40A Dual Common-Cathode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
DISTI #
MBR40H60PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 60 Volt 40A Dual Common-Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.2500 / $1.3600 | Buy Now |
DISTI #
MBR40H60PT-E3/45
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR40H60PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2945 / $1.6445 | Buy Now |
DISTI #
MBR40H60PT-E3/45
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR40H60PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2945 / $1.6445 | Buy Now |
DISTI #
MBR40H60PT-E3/45
|
Avnet Asia | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AD Tube (Alt: MBR40H60PT-E3/45) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MBR40H60PT-E3/45
|
EBV Elektronik | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AD Tube (Alt: MBR40H60PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR40H60PT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR40H60PT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR40H60PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40H60PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4060PTE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR40H60PT-E3/45 vs MBR4060PTE3 |