-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, L-Series, 60 V, 40 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4468
|
Newark | Rectifier, Dual, 40A, 60V, To-220, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:810Mv, Reverse Recovery Time Trr Max:-, Forward Surge Current Rohs Compliant: Yes |Onsemi MBR40L60CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$0.8550 / $1.9800 | Buy Now |
DISTI #
46P8077
|
Newark | Schottky Rectifier, Cmn Cthd, 40A To-220, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:810Mv, Forward Surge Current Ifsm Max:240A Rohs Compliant: Yes |Onsemi MBR40L60CTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4400 | Buy Now |
DISTI #
MBR40L60CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 60V 20A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
280 In Stock |
|
$0.7955 / $1.9000 | Buy Now |
DISTI #
MBR40L60CTG
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR40L60CTG) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7230 / $0.8630 | Buy Now |
DISTI #
863-MBR40L60CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 60V L SERIES RoHS: Compliant | 1625 |
|
$0.7950 / $1.8900 | Buy Now |
DISTI #
70300371
|
RS | Diode Schottky 60V 40A SWITCHMODE TO220A | ON Semiconductor MBR40L60CTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9300 | RFQ |
|
Future Electronics | MBR40L60CT Series 60 V 40 A Flange Mount Switchmode Power Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8400 / $0.9800 | Buy Now |
|
Rochester Electronics | Schottky Barrier Rectifier, L-Series, 60 V, 40 A RoHS: Not Compliant Status: Active Min Qty: 1 | 23 |
|
$0.7889 / $0.9281 | Buy Now |
DISTI #
MBR40L60CTG
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR40L60CTG) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7230 / $0.8630 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 370 |
|
$1.8243 / $1.9388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR40L60CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR40L60CTG
onsemi
Schottky Barrier Rectifier, L-Series, 60 V, 40 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR40L60CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40L60CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT4060C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR40L60CTG vs VT4060C-E3/4W |